1 min order
Quicktest 5A 250 VAC DE/FR Type F/E (CEE 7/7) PlugCL1860
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Test adapter for labs, service and test departments
- Provides a safe and quick method of temporarily connecting mains powered equipment to a suitable power source
- Colour coded terminals
- Max rating: 13 A 250 V
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
100008
Paper catalogue
2016/17 p. 1837
Paper catalogue
2013/14 p. 1175
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Cliff
Gross weight (incl. package) 431.25 Gram
Dimensions (incl. package) 200 x 140 x 55 MM
Customs number 8544.4210
UNSPSC (v5.03) 41113630