Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Quicklock Size 16, Plug, 3 Contacts, 10A, 400V, IP672450 03 T09CB T
2450 03 T09CB T - Quicklock Size 16, Plug, 3 Contacts, 10A, 400V, IP67, Lutronic
302-38-463
2450 03 T09CB T
0251 03

Quicklock Size 16, Plug, 3 Contacts, 10A, 400V, IP67

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Cable Mount 
Straight 
Push-Pull 
3 
Plug 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Lutronic
Gross weight (incl. package) 24.3 Gram
Dimensions (incl. package) 59 x 31 x 29 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402