Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPaDFPD-80-RP-90-RD-F0507
DFPD-80-RP-90-RD-F0507 - Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPa
302-18-074
DFPD-80-RP-90-RD-F0507
Alias: 8047616
Manufacturer:Festo
New to us
Image is for illustrative purposes only. Please refer to product description.
DFPD-80-RP-90-RD-F0507 - Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPa
302-18-074
DFPD-80-RP-90-RD-F0507
Alias: 8047616
Manufacturer:Festo
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The DFPD series features a rack and pinion combination with a constant torque characteristic across the entire swivel range. The quarter turn actuators DFPD are perfect for automating your butterfly valves, ball valves and air shut off valves.
- Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
- Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
- Process valve connector according to ISO 5211
- Mounting hole pattern to VDI/VDE 3845
- Sturdy, non-slip, and easy-to-clean aluminum housing
- Long service life, low wear
- Increased corrosion protection
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNe0068401-4517-4679-a6eb-96c97e4ffb9c
Article Information
Previous Article Number
435453
Additional information
Country of origin Italy (IT)
Manufacturer Festo
Gross weight (incl. package) 3450 Gram
Dimensions (incl. package) 200 x 145 x 115 MM
Customs number 8412.3900
UNSPSC (v5.03) 31251507
EAN 4052568287344