Business
Private
CHFExc. Vat
Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPaDFPD-10-RP-90-RD-F03

DFPD-10-RP-90-RD-F03 - Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPa

301-70-071
DFPD-10-RP-90-RD-F03
Alias: 8047613
Manufacturer:Festo

New to us
Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPa

Image is for illustrative purposes only. Please refer to product description.

DFPD-10-RP-90-RD-F03 - Quarter Turn Double-Acting Actuator, G1/8", 90°, 200 ... 800kPa

301-70-071
DFPD-10-RP-90-RD-F03
Alias: 8047613
Manufacturer:Festo

Product specifications
90 °
200 kPa
800 kPa
G1/8" 
None 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The DFPD series features a rack and pinion combination with a constant torque characteristic across the entire swivel range. The quarter turn actuators DFPD are perfect for automating your butterfly valves, ball valves and air shut off valves.

  • Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
  • Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
  • Process valve connector according to ISO 5211
  • Mounting hole pattern to VDI/VDE 3845
  • Sturdy, non-slip, and easy-to-clean aluminum housing
  • Long service life, low wear
  • Increased corrosion protection

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN5a65555b-8a56-4cea-a5b5-da8763bb069a

Additional information

Country of origin Italy (IT)
Manufacturer Festo
Gross weight (incl. package) 1073 Gram
Dimensions (incl. package) 130 x 105 x 90 MM
Customs number 8412.3900
UNSPSC (v5.03) 31251507
EAN 4052568287313