1 min order
Desktop Label Printer, 176mm/s, 300 x 600 dpiQL820NWBUA1
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
AC adaptor and power cord, USB cable, User guide, 62 mm x 5 m black/red paper tape, 29x90 mm labels (100 labels)
Family Information
Professional label printer with USB interface for DK labels (individual) and DK tapes (continuous).
Print your own stamps with Brother P-touch QL.
- P-touch editor software for integrating barcodes, graphics, True-Type fonts and tables into layouts
- Add-in function: print directly from MS Word®, Excel®, Outlook
- Direct thermal printing: no follow-on costs for toner, ink and ribbons
- DK rolls (continuous or individual)
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))
Article Information
The flexible label printer which integrates with your connectivity requirements
- USB, Ethernet, Wi-Fi and Bluetooth connectivity with support for MFi and AirPrint
- Print on pre sized labels or continuous rolls up to 62mm wide or print labels stored in memory using the integrated control panel
- Large backlit LCD display for easy set-up and operation
- Print in black and red without needing ink or toner
- Built-in cutter to create your own length labels
- Optional rechargeable Li-ion battery base for mobile labelling applications
Previous Article Number
283520
Additional information
Country of origin China (CN)
Manufacturer Brother
Gross weight (incl. package) 2694 Gram
Dimensions (incl. package) 300 x 186 x 230 MM
Customs number 8443.9900
UNSPSC (v5.03) 44102405
EAN 4977766771443