Business
Private
CHFExc. Vat
Pushbutton Switch, Vandal Proof Momentary Function 50 mA 24 VDC 1NO IP67AV9SLD948V002K

AV9SLD948V002K - Pushbutton Switch, Vandal Proof Momentary Function 50 mA 24 VDC 1NO IP67

135-06-219
AV9SLD948V002K
Manufacturer:Apem

Pushbutton Switch, Vandal Proof Momentary Function 50 mA 24 VDC 1NO IP67

Image is for illustrative purposes only. Please refer to product description.

AV9SLD948V002K - Pushbutton Switch, Vandal Proof Momentary Function 50 mA 24 VDC 1NO IP67

135-06-219
AV9SLD948V002K
Manufacturer:Apem

Product specifications
24 VDC 
Flat 
50 mA 
Screw Terminal 
Panel Mount 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Vandal-proof push-button switch with momentary make
  • Fitted with LED illumination around the button
  • The low height of the button makes it more difficult to vandalise the switch even with tools
  • Separate connection of LED, an external series resistor for current limiters must be used

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN34760f69-e427-42aa-aab3-d947f473b47d

Additional information

Country of origin France (FR)
Manufacturer Apem
Gross weight (incl. package) 18.46 Gram
Dimensions (incl. package) 25 x 25 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 5059041514774