Business
Private
CHFExc. Vat
Pushbutton Switch, Vandal Proof Momentary Function 3 A 2CO IP65AV044746A200EUU

AV044746A200EUU - Pushbutton Switch, Vandal Proof Momentary Function 3 A 2CO IP65

135-07-076
AV044746A200EUU
Manufacturer:Apem

Pushbutton Switch, Vandal Proof Momentary Function 3 A 2CO IP65

Image is for illustrative purposes only. Please refer to product description.

AV044746A200EUU - Pushbutton Switch, Vandal Proof Momentary Function 3 A 2CO IP65

135-07-076
AV044746A200EUU
Manufacturer:Apem

Product specifications
Pushbutton 
3 A 
Quick Connect Terminal 
Solder Lug Terminal 
Panel Mount 
22 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Push-button switch, 2-pole, with double-press change-over function
  • Rounded actuator and sealed design
  • Solder/blade terminal connection

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN34760f69-e427-42aa-aab3-d947f473b47d

Additional information

Country of origin France (FR)
Manufacturer Apem
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 50 x 28 x 22 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510