Business
Private
CHFExc. Vat
Pushbutton Switch, Vandal Proof Momentary Function 5 A 250 VAC 1NO + 1NC IP40MP0027

MP0027 - Pushbutton Switch, Vandal Proof Momentary Function 5 A 250 VAC 1NO + 1NC IP40

135-07-012
MP0027
Manufacturer:Bulgin Limited

Pushbutton Switch, Vandal Proof Momentary Function 5 A 250 VAC 1NO + 1NC IP40

Image is for illustrative purposes only. Please refer to product description.

MP0027 - Pushbutton Switch, Vandal Proof Momentary Function 5 A 250 VAC 1NO + 1NC IP40

135-07-012
MP0027
Manufacturer:Bulgin Limited

Product specifications
250 VAC 
Pushbutton 
5 A 
Soldering Connection 
Panel Mount 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flat activating knob
  • Built-in diameter 19.2 mm or 25.8 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Bulgin Limited
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 27 x 33 x 29 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 4016138347340