Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Pushbutton Switch, Vandal Proof Latching Function 3 A 250 VAC / 30 VDC 2NO IP641241.6821.1120000

1241.6821.1120000 - Pushbutton Switch, Vandal Proof Latching Function 3 A 250 VAC / 30 VDC 2NO IP64

135-07-529
1241.6821.1120000
Manufacturer:Schurter

Pushbutton Switch, Vandal Proof Latching Function 3 A 250 VAC / 30 VDC 2NO IP64

Image is for illustrative purposes only. Please refer to product description.

1241.6821.1120000 - Pushbutton Switch, Vandal Proof Latching Function 3 A 250 VAC / 30 VDC 2NO IP64

135-07-529
1241.6821.1120000
Manufacturer:Schurter

Product specifications
250 VAC 
30 VDC 
Pushbutton 
3 A 
Blade Terminal, 4.8 x 0.8 mm 
Panel Mount 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with 1 hex nut and one O-ring

Family Information

  • Push-button switch in stainless steel with latching function
  • Suitable for use in harsh environments
  • Available in 1- and 2-pole versions
  • Without or with illumination
  • Ring or dot illumination in different colour versions

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Schurter
Gross weight (incl. package) 25 Gram
Dimensions (incl. package) 15 x 35 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510