Pushbutton Frontelement Momentary Function Flat Button Black IP66 / IP67 / IP69 / IP69K XB4 Series Push ButtonZB4BA335
ZB4BA335 - Pushbutton Frontelement Momentary Function Flat Button Black IP66 / IP67 / IP69 / IP69K XB4 Series Push Button
135-12-244
ZB4BA335
Manufacturer:Schneider Electric
Image is for illustrative purposes only. Please refer to product description.
ZB4BA335 - Pushbutton Frontelement Momentary Function Flat Button Black IP66 / IP67 / IP69 / IP69K XB4 Series Push Button
135-12-244
ZB4BA335
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Family Information
- Command and signal devices ø 22 mm without switching/LED light elements
- Plastic design: Fastening of front element with one fastening nut, plastic front ring
- Metal design: Self-locking quick closure, secure three-point fastening with only one screw, chrome-plated front ring
- One-hand assembly: The front element holds itself in the hole
- Snap-on front elements, auxiliary switch blocks, auxiliary switch, LED modules
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection technology
- Scope of supply: Front element only
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
222474
Paper catalogue
2016/17 p. 1260
Paper catalogue
2013/14 p. 1587
Additional information
Country of origin France (FR)
Manufacturer Schneider Electric
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 52 x 33 x 44 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121533
EAN 3389110120745
