Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pushbutton Switch, Vandal Proof Momentary Function 200 mA 24 V 1CO IP6782-5153.1000
82-5153.1000 - Pushbutton Switch, Vandal Proof Momentary Function 200 mA 24 V 1CO IP67, EAO
300-80-066
82-5153.1000

Pushbutton Switch, Vandal Proof Momentary Function 200 mA 24 V 1CO IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Stainless Steel 
IP67 
None 
7 N
1CO 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rugged, vandalproof, stainless-steel housing
  • Mechanical impact rating IK10, front protection up to IP67
  • 3 construction forms for 16, 19 and 22 mm cut-outs
  • Illuminated and unilluminated versions
  • CE,CB,UL,C UL and CCC approval
  • > 1 million operation cycles
  • Switching current 5 mA ... 3 A AC/DC

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 35 x 25 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510