Business
Private
CHFExc. Vat
Push-Button, Complete Momentary Function 1NO Flush Mount Blue / MetallicXB4BA61

XB4BA61 - Push-Button, Complete Momentary Function 1NO Flush Mount Blue / Metallic

135-12-325
XB4BA61
Manufacturer:Schneider Electric

Push-Button, Complete Momentary Function 1NO Flush Mount Blue / Metallic

Image is for illustrative purposes only. Please refer to product description.

XB4BA61 - Push-Button, Complete Momentary Function 1NO Flush Mount Blue / Metallic

135-12-325
XB4BA61
Manufacturer:Schneider Electric

Product specifications
1NO 
1 
Pushbutton 
Momentary Function 
3 A @ 240 VAC 
550 mA @ 125 VDC 

Select attributes and click search to find other products that match your specification

Downloads
Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust.  Click here to find out more.

Family Information

  • Command and signal devices ø 22 mm with switching/LED light elements
  • Plastic design: Fastening of front element with one fastening nut, plastic front ring
  • Metal design: Self-locking quick closure, secure three-point fastening with only one screw, chrome-plated front ring
  • One-hand assembly: The front element holds itself in the hole
  • Snap-on front elements, auxiliary switch blocks, auxiliary switch, LED modules
  • Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
  • Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
  • Extreme impact and oscillation resistance of LEDs
  • Illuminated selector switch with 180° lateral visibility
  • All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
  • Screw connection terminology
  • Scope of supply: Complete device with pre-mounted fastening flange and auxiliary switch block

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 79.5 Gram
Dimensions (incl. package) 88 x 54 x 34 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 3389110118438