1 min order
Pulse Splitter, TTL / RS422 / HTL, Serial Ports 2GV210
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Encoder distributor, cross switcher and splitter for incremental encoder signals
- Two encoder inputs/outputs (A, /A, B, /B, Z, /Z), adjustable either to HTL, TTL or RS422 level
- Suitable for quadrature, symmetrical, asymmetrical as well as single channel signals
- Contactless and bounce-free switch-over between the encoder channels, by remote control signals
- High frequency range up to 1 MHz
- Auxiliary output 5 VDC for encoder supply
Previous Article Number
266202
Additional information
Country of origin Germany (DE)
Manufacturer Motrona
Gross weight (incl. package) 227 Gram
Dimensions (incl. package) 146 x 125 x 67 MM
Customs number 9029.2090
UNSPSC (v5.03) 43201544