Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Pulse Counter, 8 Digits, ...6.130.012.862

6.130.012.862 - Pulse Counter, 8 Digits, ...

137-54-633
6.130.012.862
Manufacturer:Kübler

Pulse Counter, 8 Digits, ...

Image is for illustrative purposes only. Please refer to product description.

6.130.012.862 - Pulse Counter, 8 Digits, ...

137-54-633
6.130.012.862
Manufacturer:Kübler

Product specifications
Pulse Counter 
-9999999 
99999999 
12 kHz
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of supply: Device, multilanguage operating instructions, latch fastener, front frame for screw fixing as well as front frame for latch fastener fixing (for 50 x 25 mounting cross-section), seal on panel wall

Family Information

  • 8-digit LCD display
  • Battery-powered, no power supply required (service life 8 years)
  • Optional background lighting (power supply 24 VDC)
  • Filter function for bounce-free counting with mechanical contacts
  • High-voltage versions for 10...260 VAC/DC
  • For fast and slow counter inputs
  • Reset button, input for inhibiting the reset button
  • Front panel for screw fastening and adapter frame for 50 x 25 mm included in scope of delivery

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 100 x 80 x 30 MM
Customs number 9029.1090
UNSPSC (v5.03) 41111902
EAN 4045262108671