PUD Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row(s), Shrouded, Male, 3A, 250V, Pack of 2 piecesBM10B-PUDSS-TFC(LF)(SN)
BM10B-PUDSS-TFC(LF)(SN) - PUD Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row(s), Shrouded, Male, 3A, 250V, Pack of 2 pieces
305-22-408
BM10B-PUDSS-TFC(LF)(SN)
Manufacturer:JST
New to us
Image is for illustrative purposes only. Please refer to product description.
BM10B-PUDSS-TFC(LF)(SN) - PUD Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row(s), Shrouded, Male, 3A, 250V, Pack of 2 pieces
305-22-408
BM10B-PUDSS-TFC(LF)(SN)
Manufacturer:JST
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector System: Wire-to-Board Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Tin Current: 3 A Housing Material: Glass Filled Nylon Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -25 °C Mount Type: Surface Number of Contacts: 10 Number of Rows: 2 Orientation: Straight Pitch: 2 mm Product Type: PCB Header Row Pitch: 2 mm Series: PUD Shrouded/Unshrouded: Shrouded Standards/Approvals: No Termination Type: Solder Voltage: 250 V
Previous Article Number
714601
Additional information
Country of origin Japan (JP)
Manufacturer JST
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
