Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Psychrometer, 0 ... 100%, -20 ... 200°CMO290
MO290 - Psychrometer, 0 ... 100%, -20 ... 200°C, Extech Instruments
110-71-616
MO290

No longer available. View product category

Psychrometer, 0 ... 100%, -20 ... 200°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 
100 
0.1% 
6 
99.9 
Measuring Functions:HumidityAir Temperature

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Psychrometer with a laser-spot IR thermometer
  • Measuring moisture in wood and other building materials with pinless technology or remote pin probe
  • Pinless measurement depth to 19 mm below the surface
  • Large dual display with automatic backlight
  • Simultaneously displays moisture value, Air Temperature, IR Temperature, or Humidity
  • Programmable high/low Moisture/Humidity alarms
  • Min/Max, Data Hold, and Auto power off

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 1281 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112300
EAN 793950492901