Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Psychrometer, 0 ... 100%, -50 ... 500°CHD500
HD500 - Psychrometer, 0 ... 100%, -50 ... 500°C, Extech Instruments
110-71-591
HD500

Psychrometer, 0 ... 100%, -50 ... 500°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 %
100 %
-50 °C
500 °C
2 %
Measuring Functions:HumidityTemperature

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Psychrometer with Infrared Thermometer
  • Displays Air Temperature, Relative Humidity, Dew Point, Wet Bulb and also Surface Temperature using the built-in IR thermometer
  • Air Temperature -20...60 °C
  • Data Hold and Max/Min
  • Heavy Duty rugged double moulded housing with large triple LCD backlit display
  • USB port includes PC software

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 1217 Gram
Dimensions (incl. package) 310 x 235 x 78 MM
Customs number 9025.1900
UNSPSC (v5.03) 41112300
EAN 793950105009