1 min order
Protectnet PNET1GB 10/100/1000TX Cat.6, 6.5kA, 60VPNET1GB
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Ethernet surge protection
The ultimate in current monitoring coupled with cable routing provide guaranteed surge protection
- Data line protection for RJ45 10/100/1000 base-T Ethernet
- Dimensions 104 x 90 x 30 mm
- Response time of just 1 ns
- Protection from surge current up to 6.5 kA/s
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
688874
Paper catalogue
2013/14 p. 2404
Additional information
Country of origin Italy (IT)
Manufacturer APC
Gross weight (incl. package) 123 Gram
Dimensions (incl. package) 150 x 140 x 30 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121610
EAN 731304226734