8691660 - Protective Gloves, Anti-Static, Polyester, Glove Size 9, Grey, Pack of 10 pairs
Image is for illustrative purposes only. Please refer to product description.
8691660 - Protective Gloves, Anti-Static, Polyester, Glove Size 9, Grey, Pack of 10 pairs
Select attributes and click search to find other products that match your specification
Article Information
RS PRO, Grey Polyurethane Coated Work Gloves, Size 9 20 Looking for antistatic work gloves you and your employees can use in a cleanroom facility? These RS PRO polyurethane-coated gloves are made of an advanced fibre composition that conforms to EN1149-1 standard for antistatic garments. This guarantees they provide excellent protection from static electricity and help maintain low levels of dust, airborne organisms and particles in your cleanrooms. The gloves fit closely around the fingers for improved comfort and movability. The polyurethane-coated palms have excellent grip, which makes these gloves a perfect choice for high-precision work environments. You would commonly use antistatic gloves in specialised industrial production and scientific research workplaces involving highly sensitive equipment or products where a static discharge could result in critical and costly damage. These RS PRO gloves comply with Electrostatic Control Standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007), meaning they have a reduced risk of causing electrostatic discharge (ESD). Features and Benefits - Anti-static - No EN374 chemical rating - EN388 abrasion rating of 4 - EN388 blade rating of 1 - EN388 puncture rating of 1 - EN388 tear rating of 3 - No EN407 thermal rating - No EN511 cold rating - Polyurethane glove coating - Nylon glove material - Glove size 9 - Grey in colour - Two gloves - Anti-static
- Polyurethane glove coating


