Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Protective Case, 30kg, 428x555x211mm, Polypropylene (PP), BlackTOOL CASE FLIGHTCASE 5
TOOL CASE FLIGHTCASE 5 - Protective Case, 30kg, 428x555x211mm, Polypropylene (PP), Black, Raaco
300-21-990
TOOL CASE FLIGHTCASE 5

Protective Case, 30kg, 428x555x211mm, Polypropylene (PP), Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
30 kg
Polypropylene (PP) 
4.4 kg
Black 
555 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • raaco FlightCase is a series of 3 water and dust proof case that meet the requirements from ISO IP67
  • The cases are made of high grade plastics (PP) which is resistant to chemicals and suitable for use in the majority of environments and in cold weather (-20 C)
  • The piston valve levels out pressure when the cases are transported in air cargo
  • The practical and robust design ensures a lightweight case that is easy to clean, protects the surface against scratches and is stable when standing upwards
  • You can both sit and stand on your raaco FlightCase without breaking it
  • The locks are easy to open and close - even with one hand
  • The holes attached to top and bottom make it possible to lock and seal the case
  • The inner space can be adjusted to required products with 2 layers of soft foam

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 5250 Gram
Dimensions (incl. package) 570 x 430 x 240 MM
Customs number 3926.9000
UNSPSC (v5.03) 24112504
EAN 5733439738026