1 min order
Bench Top Power Supply Programmable 60V 15A 300W USB / RS232 / Ethernet Euro Type C (CEE 7/16) PlugRND 320-KWR103
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Main unit, user's manual, power cable, USB cable, RS232 cable, software CD
Family Information
- Wide range of voltage & current for the users to choose
- Multiple communication rates
- Compact size, high power ratio
- Low ripple and noise, linear output
- Completely digitalized control
- Intelligent, temperature-controlled ventilation
- Overload protection
- Constant voltage and constant current operation
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
320186
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 5180 Gram
Dimensions (incl. package) 405 x 290 x 200 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 42764630079