Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, 500MHz, 42VTDP0500
TDP0500 - Probe, 500MHz, 42V, Tektronix
110-29-490
TDP0500

Offer
Probe, 500MHz, 42V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
High Voltage Differential 
500 MHz
1.2 m
42 V
Black, Grey, White 
Kit Contents:Y-Lead Set 196-3434-xx (1), Solder-Down Lead Set, 1" 196-3504-xx (1), Solder-Down Lead Set, 3" 196-3505-xx (1), Micro CKT Test Tip 206-0569-xx (1), Tip Savers 016-1781-xx (2), Longhorn Adapters 016-1780-xx (5), Straight-Pin Probe Tips 016-1891-xx (8), 3" Ground Leads 196-3437-10 (2), Color-Coding Bands of 5 Colours 016-1315-xx (2x 5 Colours), Nylon Carrying Case 016-1952-xx (1)

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • Outstanding Electrical Performance
  • 1GHz and 500MHz Probe Bandwidth
  • <1pF Differential Input Capacitance
  • 1MOhm Differential Input Resistance
  • ±42 V (DC+ pk AC) Differential Input Voltage
  • >18db CMRR (at 250MHz 50x attenuation)
  • Selectable Bandwidth-limiting Filters
  • DC reject
  • Small Compact Probe Head for Probing Small Geometry Circuit Elements
  • For TDP1000 and TPD0500 , directly connection to DPO7000, DPO/MSO5000 and 4000 series using TekVPI interface
  • For TDP1000 and TPD0500 , easy access to Scope-Displayed Probe Menu and Probe Setup Control and Operating Status

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Tektronix
Gross weight (incl. package) 1400 Gram
Dimensions (incl. package) 380 x 325 x 85 MM
Customs number 9030.9000
UNSPSC (v5.03) 41113638