Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Probe, 200MHz, 300VN2140A
N2140A - Probe, 200MHz, 300V, Keysight
300-81-616
N2140A

Probe, 200MHz, 300V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Passive 
200 MHz
1.2 m
300 V
150 uA
Kit Contents:2x Passive Probe, 2x Ground Spring, 2x Ground Lead, 1x Adjustment Tool, 2x Hook Tip, 1x Protective Cap, Channel Identification Rings

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

2x Passive Probe
2x Ground Spring
2x Ground Lead
1x Adjustment Tool
2x Hook Tip
1x Protective Cap
Channel Identification rings

Family Information

  • Probe Body: 95 mm

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Keysight
Gross weight (incl. package) 128 Gram
Dimensions (incl. package) 130 x 11 x 235 MM
Customs number 9030.9000
UNSPSC (v5.03) 41113638