Pro3000 Analog Tone & Probe Kit26000900
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Family Information
- Tone and trace wire on non-active networks
- SmartToneTM technology provides five distinct tones for exact pair identification
- Sends loud tone up to 10 miles (16 kilometers) on most cables
- Loud speaker on Probe makes the tone easier to hear through drywall, wood, and other enclosures
- Angled bed-of-nails clips allow easy access to individual pairs
- RJ-11 connector is ideal for use on telephone jacks
- Attach nylon pouch (included in kit) to your belt for easy transport
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Pro3000 Analog Tone and Probe is your best choice for toning and tracing wire on non-active networks, and specifically for identifying individual pairs with SmartTone® technology.
Angled bed-of-nails clips allow easy access to individual wires, and the RJ-11 connector is ideal for use on telephone jacks. The large loud speaker on the network probe allows you to hear through drywall, wood or other enclosures to find wires quickly and easily.
You can send this loud tone up to 10 miles (16 kilometers) on most cables! Attach the nylon pouch to your belt, and you will be equipped for any wire identification job.
Previous Article Number
918522
Paper catalogue
2016/17 p. 1764
Additional information
Country of origin China (CN)
Manufacturer Fluke Networks
Gross weight (incl. package) 543 Gram
Dimensions (incl. package) 175 x 76 x 315 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 754082038917