1835708 - Primary Battery, Lithium Thionyl Chloride, AA, 3.6V, Soldering Lugs
Image is for illustrative purposes only. Please refer to product description.
1835708 - Primary Battery, Lithium Thionyl Chloride, AA, 3.6V, Soldering Lugs
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO Lithium Thionyl Chloride AA Battery 3.6 V This high energy density lithium-thionyl chloride battery from RS PRO delivers extended performance in a small package. It's ideal for powering low-current applications such as alarms, timers or meters. A low self-discharge rate of 1% a year at +20˚C ensures long-term performance and it's fitted with tag terminals for safe soldering. The battery's full-sealing structure allows you to store it for more than 15 years without any deterioration. The wide range of operating temperature is another benefit of this kind of battery, as it performs safely between -55˚C and +85˚C. The chemistry of lithium-thionyl chloride also makes it a great choice for setups requiring low power consumption and minimal servicing. This standard AA-sized battery will power many kinds of device, from security equipment to military hardware. Features and Benefits - Voltage of 3.6 V - Capacity of 2.4 Ah - Maximum constant discharge current of 100 mA - Maximum pulse discharge current of 200 mA - Shelf life greater than 15 years - Tagged terminals - Weight of 22 g



