Primary Battery, Lithium, AA, 3.6V, SLSL-760 T
SL-760 T - Primary Battery, Lithium, AA, 3.6V, SL
169-28-636
SL-760 T
Manufacturer:Tadiran Batteries
Image is for illustrative purposes only. Please refer to product description.
SL-760 T - Primary Battery, Lithium, AA, 3.6V, SL
169-28-636
SL-760 T
Manufacturer:Tadiran Batteries
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
- Excellent shelf life (10 years)
- Extremely low self-discharge (1 % or less per year)
- Major improvement of voltage delay at the start of discharge at medium current levels
- Intermittent discharge at medium current levels
Previous Article Number
970215
Paper catalogue
2016/17 p. 1465
Paper catalogue
2013/14 p. 1037
Additional information
Country of origin Italy (IT)
Manufacturer Tadiran Batteries
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 50 x 22 x 22 MM
Customs number 8506.5000
UNSPSC (v5.03) 26111700
EAN 2050001011947


