GP CR 2-C1 - Primary Battery, 3V, CR2, Lithium
169-21-845
GP CR 2-C1
Manufacturer:GP Batteries
Image is for illustrative purposes only. Please refer to product description.
GP CR 2-C1 - Primary Battery, 3V, CR2, Lithium
169-21-845
GP CR 2-C1
Manufacturer:GP Batteries
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Used in digital and analogue cameras, flashes, surveillance cameras, flashlights and remote controls
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
- Withstands extreme temperatures: -40 ... 60 °C
- Not rechargeable
- Built-in safety mechanism
Previous Article Number
973035
Paper catalogue
2016/17 p. 1467
Paper catalogue
2013/14 p. 1032
Additional information
Country of origin Japan (JP)
Manufacturer GP Batteries
Gross weight (incl. package) 15.35 Gram
Dimensions (incl. package) 85 x 20 x 120 MM
Customs number 8506.5000
UNSPSC (v5.03) 26111700