Business
Private
CHFExc. Vat
Pressure Transducer with Metal Sensor M24 EPDM Seal M12 10bar Gauge 4 ... 20 mA IP65 / IP67 / NEMA 4PMP23-AA1M1PBX2J

PMP23-AA1M1PBX2J - Pressure Transducer with Metal Sensor M24 EPDM Seal M12 10bar Gauge 4 ... 20 mA IP65 / IP67 / NEMA 4

304-26-649
PMP23-AA1M1PBX2J
Manufacturer:Endress+Hauser

New to us
Pressure Transducer with Metal Sensor M24 EPDM Seal M12 10bar Gauge 4 ... 20 mA IP65 / IP67 / NEMA 4

Image is for illustrative purposes only. Please refer to product description.

PMP23-AA1M1PBX2J - Pressure Transducer with Metal Sensor M24 EPDM Seal M12 10bar Gauge 4 ... 20 mA IP65 / IP67 / NEMA 4

304-26-649
PMP23-AA1M1PBX2J
Manufacturer:Endress+Hauser

Product specifications
Gauge 
4...20 mA 
1 
200 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 297 Gram
Dimensions (incl. package) 330 x 122 x 130 MM
Customs number 9026.2000
UNSPSC (v5.03) 41111927