1 min order
Pressure Sensor -1-1 bar G1/8" Outside Thread and M5 Inside ThreadDP101EP
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Standard version with 2 digital outputs
- Multi-function type with 1 digital output and 1 switchable, analogue output or digital input
- Simultaneous indication of actual and threshold values by 2-row, 3-colour, 12-segment LCD display
- Units can be freely selected (bar, kPA, psi, kgf/cm²)
- State indication by LED
- Measurable media: non-corrosive gases
- Outline: M8 connector or with 2-m, pluggable connecting cable included
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
242040
Paper catalogue
2013/14 p. 1526
Additional information
Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 132 Gram
Dimensions (incl. package) 105 x 95 x 60 MM
Customs number 9026.2000
UNSPSC (v5.03) 41111927