Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Pressure Transmitter, 0 ... 25bar, 0 ... 10 V3100S0025G05E000
3100S0025G05E000 - Pressure Transmitter, 0 ... 25bar, 0 ... 10 V, Gems
300-73-752
3100S0025G05E000

Pressure Transmitter, 0 ... 25bar, 0 ... 10 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Gauge Pressure 
0 ... 25 bar 
0...10 V 
1 
0 
Electrical connection:Plug M12
Material:Stainless steel
Pressure connection:G1/4"
Accuracy:± 0.25 %
Operating temperature:-40 ... +120 °C
Protection rating:IP 67
Overpressure resistance:75 bar

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High level of performance, reliability and stability for demanding applications
  • Gauge and absolute pressure measurement in compact size
  • 17-4 Stainless Steel all welded construction for broad chemical compatibility
  • Choice of electrical terminations
  • High proof pressures

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Gems
Gross weight (incl. package) 50.5 Gram
Dimensions (incl. package) 53 x 25 x 22 MM
Customs number 9026.2000
UNSPSC (v5.03) 41111927