1 min order
Precision Side Cutters with Tapered Head, Flush, 110mm622NA
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Hart wire: Non-rusting steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire: Non-rusting steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminum, tensile strength 250 MPa
Family Information
- Miniature cutter for fine electronics
- Induction hardened cutting edges
- Very slim head for SMD and micro-case contacts (670EP)
- Special tool steel, reflection-free surface, EGB secure, can be resharpened
- Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
- Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
- Opening stop: The restricted hand opening prevents fatigue in the hand
- High degree of hardness: For exceptionally long service life
- Resistant blades
Article Information
Previous Article Number
957374
Paper catalogue
2013/14 p. 2122
Additional information
Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 67 Gram
Dimensions (incl. package) 125 x 78 x 16 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 4003019097470