Precision Side Cutters with Oval Head, Semi Flush, 115mm512N
512N - Precision Side Cutters with Oval Head, Semi Flush, 115mm
180-57-002
512N
Manufacturer:Weller Erem
New to us
Image is for illustrative purposes only. Please refer to product description.
512N - Precision Side Cutters with Oval Head, Semi Flush, 115mm
180-57-002
512N
Manufacturer:Weller Erem
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Hart wire: Non-rusting steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire: Non-rusting steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminum, tensile strength 250 MPa
Family Information
- Mid-sized cutters for fine and standard electronics
- Induction hardened cutting edges
- Large variety of head shapes
- Unifies toughness and the best view and accessibility according to head shape
- Special tool steel, reflection-free surface, EGB secure, can be resharpened
- Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
- Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
- Opening stop: The restricted hand opening prevents fatigue in the hand
- High degree of hardness: For exceptionally long service life
Article Information
Previous Article Number
950542
Additional information
Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 150 x 74 x 21 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 4003019074457



