Business
Private
CHFExc. Vat
Precision Side Cutters with Oval Head, Semi Flush, 110mm612N

612N - Precision Side Cutters with Oval Head, Semi Flush, 110mm

180-57-101
612N
Manufacturer:Weller Erem

Precision Side Cutters with Oval Head, Semi Flush, 110mm

Image is for illustrative purposes only. Please refer to product description.

612N - Precision Side Cutters with Oval Head, Semi Flush, 110mm

180-57-101
612N
Manufacturer:Weller Erem

Product specifications
110 mm
Semi Flush 
0.5 mm
48 g
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Hart wire: Non-rusting steel wire, material 1.4301, tensile strength 1800 MPa <br/>Medium-hard wire: Non-rusting steel wire, material 1.4301, tensile strength 800 MPa <br/>Soft wire: Copper, aluminum, tensile strength 250 MPa

Family Information

  • Miniature cutter for fine electronics
  • Induction hardened cutting edges
  • Very slim head for SMD and micro-case contacts (670EP)
  • Special tool steel, reflection-free surface, EGB secure, can be resharpened
  • Invisible patented Erem Magic spring: Constant spring force, guarantees more than 1 million cutting actions
  • Screw system of the highest precision: Zero-play, frictionless motion cycle of tool leg, smooth cutting process
  • Opening stop: The restricted hand opening prevents fatigue in the hand
  • High degree of hardness: For exceptionally long service life
  • Resistant blades

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Weller Erem
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 125 x 77 x 12 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 4003019076086