Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Precision Oblique Cutter, Full Flush, 120mmT3778F
T3778F - Precision Oblique Cutter, Full Flush, 120mm, C.K Tools
301-21-908
T3778F

No longer available. View product category

Precision Oblique Cutter, Full Flush, 120mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.6 mm
120 mm
Full Flush 
67 g
0.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
  • PVC handles for comfort & grip
  • Precision box joint for smooth and accurate action
  • Induction hardened blades for a long life
  • Mirror polished surface removes the risk of damage through flaking chrome
  • Spot welded double leaf springs

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer C.K Tools
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 160 x 60 x 25 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 5013969687101