Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 200kHzLCR-6200
LCR-6200 - Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 200kHz
300-88-375
LCR-6200
Manufacturer:GW Instek
Image is for illustrative purposes only. Please refer to product description.
LCR-6200 - Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 200kHz
300-88-375
LCR-6200
Manufacturer:GW Instek
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Consecutive test frequency
- Full requency range or spot OPEN/SHORT
- 16 major/secondary parameter measurement combinations
- Two additional monitoring parameters
- Maximum 4 different paramenters can be shown simultaneously
- DCR measurement and Internal D.C. bias voltage
- PASS/FAIL judgement
- Auto level control (ALC) function
- BIN function provides 9BIN and 1AUX, Totally 10 BIN
- 10 steps listed tests to select different frequency, voltage and current criteria
- Standard interface: RS-232C, handler and USB storage
- Compact size, ideal for automatic equipment (2U,1/2 rack)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
280518
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4200 Gram
Dimensions (incl. package) 397 x 357 x 200 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630
EAN 4719692508782