Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 100kHzLCR-6100

LCR-6100 - Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 100kHz

300-88-374
LCR-6100
Manufacturer:GW Instek

Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 100kHz

Image is for illustrative purposes only. Please refer to product description.

LCR-6100 - Precision LCR Meter LCR-6000 Bench RS232C / USB / Handler 100MOhm 10kH 10F 100kHz

300-88-374
LCR-6100
Manufacturer:GW Instek

Product specifications
AC Resistance (ACR) 
Admittance (Y) 
Capacitance (C) 
Conductance (G) 
DC Resistance (DCR) 
Dissipation Factor (D) 
Impedance (Z) 
Inductance (L) 
Phase Angle (θ) 
Quality Factor (Q) 
Reactance (X) 
Susceptance (B) 
Bench 
100 kHz
100 MOhm
10 F

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Consecutive test frequency
  • Full requency range or spot OPEN/SHORT
  • 16 major/secondary parameter measurement combinations
  • Two additional monitoring parameters
  • Maximum 4 different paramenters can be shown simultaneously
  • DCR measurement and Internal D.C. bias voltage
  • PASS/FAIL judgement
  • Auto level control (ALC) function
  • BIN function provides 9BIN and 1AUX, Totally 10 BIN
  • 10 steps listed tests to select different frequency, voltage and current criteria
  • Standard interface: RS-232C, handler and USB storage
  • Compact size, ideal for automatic equipment (2U,1/2 rack)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4150 Gram
Dimensions (incl. package) 400 x 355 x 195 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630
EAN 4719692508775