1 min order
Precision LCR Meter, Bench, 100MOhm, 10kH, 10F, 20kHzLCR-6020
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Consecutive test frequency
- Full requency range or spot OPEN/SHORT
- 16 major/secondary parameter measurement combinations
- Two additional monitoring parameters
- Maximum 4 different paramenters can be shown simultaneously
- DCR measurement and Internal D.C. bias voltage
- PASS/FAIL judgement
- Auto level control (ALC) function
- BIN function provides 9BIN and 1AUX, Totally 10 BIN
- 10 steps listed tests to select different frequency, voltage and current criteria
- Standard interface: RS-232C, handler and USB storage
- Compact size, ideal for automatic equipment (2U,1/2 rack)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
280516
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4300 Gram
Dimensions (incl. package) 400 x 350 x 200 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113630
EAN 4719692508768