1 min order
Powerline 4.2 Pro Battery Charger, AA / AAA, NiMH, 1.8A1001-0079
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes power adapter
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Controlled charging and monitoring of each rechargeable battery
- Reverse polarity protection, overload protection for each rechargeable battery and automatic termination of the charge process
- Monitor charging process via the LCD display
- USB charge output 5 V, 1 A
Previous Article Number
389677
Additional information
Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 418 Gram
Dimensions (incl. package) 185 x 137 x 58 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 4013674144624