Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Power
Transformers
Transformers
At Distrelec, we offer a wide range of transformers for many applications.
Auto Transformers
Isolation Transformers
Low Voltage Lighting Transformers
PCB Pulse Transformers, PCB
PCB Transformers
Safety Transformers
SMD LAN Transformers
SMD Transformers
Specialty Transformers
Toroidal Power Transformers
Transformer Accessories - Miscellaneous
Transformers for Noise Protection
Related Categories:
Transformers
|
Mounting Accessories & Spacers
|
Inductors
|
Potentiometers & Trimmers
|
Extended Ranges
Related Manufacturers:
Hahn
|
Noratel
|
Block
|
Würth Elektronik
|
RS PRO
Related Products:
SMD Transformer 930MHz 50Ohm, BALF-SPI2-01D3, ST
|
LAN Transformer SMD, 1:1, 350mA, 350uH, SM13126PEL, Bourns
|
Pulse Transformer 1:1, PT61020EL, Bourns
|
LAN Transformer SMD, 1:1, 200uH, SM453229-231N7Y, Bourns
|
SMD Transformer 2500MHz 50Ohm, BALF-NRG-02D3, ST
New Alimentation Products:
SMD Transformer, 1:1.3, 2.5kV, 5 VDC, 475uH, 760390014, Würth Elektronik
|
SMD Transformer, 1:1.1, 2.5kV, 4.5 ... 5.5 VDC, 72uH, 750315371, Würth Elektronik
|
Signal Transformer SMD, 1:1, 350mA, 350uH, 74930030, Würth Elektronik
|
SMD Transformer, 1:1.1, 2.5kV, 5 VDC, 475uH, 760390012, Würth Elektronik
|
SMD Transformer, 1:2, 2.5kV, 3.3 ... 5 VDC, 475uH, 760390015, Würth Elektronik
Top seller products:
SMD Transformer 2500MHz 50Ohm, BALF-NRG-02D3, ST
|
Signal Transformer SMD, 1:1, 350mA, 350uH, 74930030, Würth Elektronik
|
SMD Transformer 930MHz 50Ohm, BALF-SPI2-01D3, ST
|
LAN Transformer SMD, 1:1, 350uH, PT61017PEL, Bourns
|
LAN Transformer SMD, 1:1, 200uH, SM453229-231N7Y, Bourns