Miscellaneous Converters (DC / DC)

8 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Input voltage
Output voltage 1
Output current 1
Output voltage 2
Output current 2
Height units
Divider units
Depth
Input voltage, max.
Input voltage, min.
Art.Nr.: 110-89-772
Type: 13100-146
1 +
 678.00
5 +
 666.00
Pentair Schroff
36...72 VDC
5 VDC
50 A
3.3 VDC
60 A
-
-
-
72 VDC
36 VDC
Art.Nr.: 110-89-782
Type: 13103-016
1 +
 332.00
5 +
 326.00
Pentair Schroff
20...72 VDC
5 VDC
10 A
12...15 VDC
2 A
-
-
-
72 VDC
20 VDC
Art.Nr.: 110-89-770
Type: 13100-142
1 +
 500.00
5 +
 490.00
Pentair Schroff
36...75 VDC
5 VDC
40 A
3.3 VDC
40 A
3 HE
8 TE
171.93 mm
75 VDC
36 VDC
Art.Nr.: 110-89-779
Type: 13103-003
1 +
 305.00
5 +
 300.00
Pentair Schroff
20...72 VDC
12 VDC
8.5 A
-
-
-
-
-
72 VDC
20 VDC
Art.Nr.: 110-89-778
Type: 13103-002
1 +
 305.00
5 +
 300.00
Pentair Schroff
20...72 VDC
5 VDC
20 A
-
-
-
-
-
72 VDC
20 VDC
Art.Nr.: 110-89-780
Type: 13103-004
1 +
 305.00
5 +
 300.00
Pentair Schroff
20...72 VDC
15 VDC
6.7 A
-
-
-
-
-
72 VDC
20 VDC
Art.Nr.: 110-89-781
Type: 13103-007
1 +
 320.00
5 +
 314.00
Pentair Schroff
20...72 VDC
24 VDC
4.5 A
-
-
-
-
-
72 VDC
20 VDC
Art.Nr.: 110-68-009
Type: TRI GK60-2 24/5 ±15
1 +
 357.00
3 +
 339.00
Vero Power
18...36 VDC
5 VDC
6 A
12...15 VDC
1 A
3 HE
8 TE
-
36 VDC
18 VDC

Products are being loaded..