Skip to Header Skip to Main Content Skip to Footer
Battery Chargers, Lead-acid Lead acid batteries are commonly found in automobiles, uninterruptible power supply (UPS) systems and even in large grid-style power systems.Over time, their power output can decline, and there is a need to recharge them to keep them in optimum condition.
Manufacturer
Product Status
Output Voltage Min 2 V 6 V 7.2 V 8.2 V 12 V 13.6 V 13.8 V 14.4 V 14.7 V 15.5 V 16.8 V 24 V 24.2 V 26.8 V 27 V 27.2 V 27.6 V 28.8 V 29.7 V 30 V 40.8 V 48 V 54 V 54.4 V 55.2 V 57.6 V 58.8 V Max 2 V 6 V 7.2 V 8.2 V 12 V 13.6 V 13.8 V 14.4 V 14.7 V 15.5 V 16.8 V 24 V 24.2 V 26.8 V 27 V 27.2 V 27.6 V 28.8 V 29.7 V 30 V 40.8 V 48 V 54 V 54.4 V 55.2 V 57.6 V 58.8 V
Output Current Min 400 mA 500 mA 900 mA 1 A 1.04 A 1.2 A 1.3 A 1.6 A 2 A 2.2 A 2.21 A 2.5 A 3 A 3.5 A 4 A 4.3 A 4.42 A 5 A 5.89 A 6 A 6.25 A 7 A 7.2 A 7.5 A 8 A 10 A 12 A 12.5 A 13.5 A 14 A 15 A 16 A 20 A 21 A 24 A 25 A 27.5 A 30 A 35 A 40 A 50 A 55 A 60 A 100 A 110 A Max 400 mA 500 mA 900 mA 1 A 1.04 A 1.2 A 1.3 A 1.6 A 2 A 2.2 A 2.21 A 2.5 A 3 A 3.5 A 4 A 4.3 A 4.42 A 5 A 5.89 A 6 A 6.25 A 7 A 7.2 A 7.5 A 8 A 10 A 12 A 12.5 A 13.5 A 14 A 15 A 16 A 20 A 21 A 24 A 25 A 27.5 A 30 A 35 A 40 A 50 A 55 A 60 A 100 A 110 A
Input Voltage Max. Min 230 V 240 V 260 V 264 V 305 V Max 230 V 240 V 260 V 264 V 305 V
Output Connection Type Min 1.83 mm Cable with Lead Terminal and Plug 1.8 m with Reversible and Interchangeable Connector 2.5 mm Jack 2 Battery Terminals (Red, Black) 3-Pin XLR Plug 4-Pin Plug AD1 Anderson Connector Barrel Plug Battery Clips Cable DIN 4-Pin Plug-In Connection RY13 & RY14 Push Connecter Screw Terminal Terminal Block Max 1.83 mm Cable with Lead Terminal and Plug 1.8 m with Reversible and Interchangeable Connector 2.5 mm Jack 2 Battery Terminals (Red, Black) 3-Pin XLR Plug 4-Pin Plug AD1 Anderson Connector Barrel Plug Battery Clips Cable DIN 4-Pin Plug-In Connection RY13 & RY14 Push Connecter Screw Terminal Terminal Block
Protection Rating Min IP20 IP21 IP40 IP41 IP44 IP45 IP4X IP55 IP65 IP67 Max IP20 IP21 IP40 IP41 IP44 IP45 IP4X IP55 IP65 IP67
Capacity Max. Min 10 Ah 12 Ah 20 Ah 24 Ah 35 Ah 40 Ah 45 Ah 50 Ah 60 Ah 65 Ah 75 Ah 80 Ah 85 Ah 90 Ah 100 Ah 120 Ah 125 Ah 135 Ah 150 Ah 160 Ah 170 Ah 200 Ah 210 Ah 240 Ah 250 Ah 270 Ah 300 Ah 400 Ah 500 Ah 550 Ah 600 Ah 1000 Ah 1250 Ah Max 10 Ah 12 Ah 20 Ah 24 Ah 35 Ah 40 Ah 45 Ah 50 Ah 60 Ah 65 Ah 75 Ah 80 Ah 85 Ah 90 Ah 100 Ah 120 Ah 125 Ah 135 Ah 150 Ah 160 Ah 170 Ah 200 Ah 210 Ah 240 Ah 250 Ah 270 Ah 300 Ah 400 Ah 500 Ah 550 Ah 600 Ah 1000 Ah 1250 Ah
Capacity Min. Min 1.2 Ah 1.5 Ah 2 Ah 2.4 Ah 3 Ah 4 Ah 4.5 Ah 5 Ah 6 Ah 8 Ah 10 Ah 12 Ah 15 Ah 17.5 Ah 20 Ah 25 Ah 26 Ah 30 Ah 35 Ah 40 Ah 45 Ah 50 Ah 60 Ah 70 Ah 80 Ah 85 Ah 90 Ah 100 Ah 120 Ah 125 Ah 135 Ah 150 Ah 180 Ah 200 Ah 330 Ah Max 1.2 Ah 1.5 Ah 2 Ah 2.4 Ah 3 Ah 4 Ah 4.5 Ah 5 Ah 6 Ah 8 Ah 10 Ah 12 Ah 15 Ah 17.5 Ah 20 Ah 25 Ah 26 Ah 30 Ah 35 Ah 40 Ah 45 Ah 50 Ah 60 Ah 70 Ah 80 Ah 85 Ah 90 Ah 100 Ah 120 Ah 125 Ah 135 Ah 150 Ah 180 Ah 200 Ah 330 Ah
Chargeable Cells
Input Connection Type Min 2-Pin C8 Socket / Exchangeable Mains Plugs DE Type F (CEE 7/4) Plug Euro Plug with UK Adaptor Euro Type C (CEE 7/16) Plug IEC 60320 C14 IEC 60320 C8 Interchangeable Primary Adapters (EU, USA, UK, IEC, AUS) Mains Cable Plug-In Connection Screw Terminal UK Type G (BS1363) Plug Max 2-Pin C8 Socket / Exchangeable Mains Plugs DE Type F (CEE 7/4) Plug Euro Plug with UK Adaptor Euro Type C (CEE 7/16) Plug IEC 60320 C14 IEC 60320 C8 Interchangeable Primary Adapters (EU, USA, UK, IEC, AUS) Mains Cable Plug-In Connection Screw Terminal UK Type G (BS1363) Plug
Input Voltage Min. - AC Min 85 V 88 V 90 V 100 V 115 V 180 V 190 V 198 V 220 V Max 85 V 88 V 90 V 100 V 115 V 180 V 190 V 198 V 220 V
Input Voltage Min. - DC Min 120 V 127 V 250 V Max 120 V 127 V 250 V
Number of Charging Stages Min 2 3 4 5 8 Max 2 3 4 5 8