1 min order
Power Supply 240V 300mA 5.4W Euro Type C (CEE 7/16) Plug 2.1 x 5.5 mm Barrel PlugAM 9825A-L +8DCPLUG
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with 9x interchangeable and reversible secondary contacts
Family Information
- Plug-in, switching
- 6 selectable regulated output voltages
- Wide input voltage range
- Interchangeable, polarity reversible secondary connector
Article Information
- Settable voltages: 3 / 5 / 6 / 7.5 / 9 / 12 VDC
Previous Article Number
925543
Paper catalogue
2016/17 p. 1558
Paper catalogue
2013/14 p. 1250
Additional information
Country of origin China (CN)
Manufacturer Nordic Power
Gross weight (incl. package) 146 Gram
Dimensions (incl. package) 90 x 80 x 41 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004