Power Supply GST220A Series 12V 15A 180W IEC 60320 C14 DIN 4-PinGST220A12-R7B
GST220A12-R7B - Power Supply GST220A Series 12V 15A 180W IEC 60320 C14 DIN 4-Pin
300-42-758
GST220A12-R7B
1176154
Manufacturer:MEAN WELL
Image is for illustrative purposes only. Please refer to product description.
GST220A12-R7B - Power Supply GST220A Series 12V 15A 180W IEC 60320 C14 DIN 4-Pin
300-42-758
GST220A12-R7B
1176154
Manufacturer:MEAN WELL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Built-in active PFC function
- No load power consumption less than 0.15 W
- Energy efficiency Level VI
- Fully enclosed plastic case
- High operating temperature up to +70C
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
233005
Paper catalogue
2016/17 p. 1561
Additional information
Country of origin China (CN)
Manufacturer MEAN WELL
Gross weight (incl. package) 1130 Gram
Dimensions (incl. package) 255 x 120 x 60 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004