Business
Private
CHFExc. Vat
Power Supply 24V 500mA 12W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug1242192

1242192 - Power Supply 24V 500mA 12W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

304-03-884
Manufacturer:RS PRO

New to us
Power Supply 24V 500mA 12W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

Image is for illustrative purposes only. Please refer to product description.

1242192 - Power Supply 24V 500mA 12W AU Plug / Euro Type C (CEE 7/16) Plug / Type A (NEMA 1-15) / UK Type G (BS1363) Plug 2.1 x 5.5 mm Barrel Plug

304-03-884
Manufacturer:RS PRO

Product specifications
1 
24 V
500 mA
Fixed 
12 W

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 145 Gram
Dimensions (incl. package) 123 x 100 x 40 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 5056279005722