Power Resistor 470Ohm 5% 600WLPS0600H4700JB
LPS0600H4700JB - Power Resistor 470Ohm 5% 600W
301-91-623
LPS0600H4700JB
Manufacturer:Vishay
New to us
Image is for illustrative purposes only. Please refer to product description.
LPS0600H4700JB - Power Resistor 470Ohm 5% 600W
301-91-623
LPS0600H4700JB
Manufacturer:Vishay
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High Power dissipation: 300W, 600W, 800W at 85°C
- Small size: 57 x 60 mm
- Non inductive: <0.1 uH
- High-dielectric strength: up to 12 kV RMS
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
408471
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Vishay
Gross weight (incl. package) 83 Gram
Dimensions (incl. package) 65 x 60 x 25 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121607
EAN 5059040954823


