Business
Private
CHFExc. Vat
Power Resistor 10Ohm 5% 800WLPS0800H10R0JB

LPS0800H10R0JB - Power Resistor 10Ohm 5% 800W

301-91-626
LPS0800H10R0JB
Manufacturer:Vishay

New to us
Power Resistor 10Ohm 5% 800W

Image is for illustrative purposes only. Please refer to product description.

LPS0800H10R0JB - Power Resistor 10Ohm 5% 800W

301-91-626
LPS0800H10R0JB
Manufacturer:Vishay

Product specifications
Thick Film 
800 W
LPS 800 
5 %
Screw 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High Power dissipation: 300W, 600W, 800W at 85°C
  • Small size: 57 x 60 mm
  • Non inductive: <0.1 uH
  • High-dielectric strength: up to 12 kV RMS

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Vishay
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 65 x 60 x 27 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121607