Power Relay FeatherWing3191
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
This is the Power Relay FeatherWing. It gives you power to control, and control over power. Put simply, you can now turn on and off lamps, fans, solenoids, and other small appliances that run on up to 250VAC or DC power using any Feather board. Compared to our smaller Relay FeatherWings, this one can handle a beefy 1200 Watts!
- Can switch up to 10A of resistive-load current at 120VAC, 5A at 240VAC
Previous Article Number
324984
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 100 x 22 x 150 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628