Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Power management IC 2.85V SOT-23STM809SWX6F

STM809SWX6F - Power management IC 2.85V SOT-23

304-33-829
STM809SWX6F
6248365
Manufacturer:ST

Power management IC 2.85V SOT-23

Image is for illustrative purposes only. Please refer to product description.

STM809SWX6F - Power management IC 2.85V SOT-23

304-33-829
STM809SWX6F
6248365
Manufacturer:ST

Product specifications
1 
Manual 
280 ms
Active Low 
2.85 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer ST
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 114 x 70 x 4 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101620