Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Connector, Socket, Right Angle x 5.5 x mmWAKA 01J0167. 2,1MM
WAKA 01J0167. 2,1MM - DC Power Connector, Socket, Right Angle x 5.5 x mm, Waka
142-05-159
WAKA 01J0167. 2,1MM

DC Power Connector, Socket, Right Angle x 5.5 x mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
Panel Mount 
Right Angle 
5.5 mm
2.1 mm
Description:DC Power Jack

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Waka
Gross weight (incl. package) 1.66 Gram
Dimensions (incl. package) 15 x 15 x 10 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121415