Business
Private
CHFExc. Vat
Power Factor Correction Choke 1.4A 250W 80mOhm Through Hole760806200

760806200 - Power Factor Correction Choke 1.4A 250W 80mOhm Through Hole

301-90-060
760806200
Manufacturer:Würth Elektronik

New to us
Power Factor Correction Choke 1.4A 250W 80mOhm Through Hole

Image is for illustrative purposes only. Please refer to product description.

760806200 - Power Factor Correction Choke 1.4A 250W 80mOhm Through Hole

301-90-060
760806200
Manufacturer:Würth Elektronik

Product specifications
150 uH
10 %
250 W
3.6 mm
80 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PFC choke for power up to 250 W
  • Active Power Factor correction
  • Lighting applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 41 x 4 x 26 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702